Panasonic AYF331735 Connector FFC-FPC
Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Carton

Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Carton
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | FPC Connector |
Number of Contacts | 17 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.3 |
Body Orientation | Right Angle |
Contact Type | Dual Contact |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.2/Contact |
Maximum Voltage Rating | 50VAC|50VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Maximum Insertion Force | 0.13N |
Mating Cycle (Cycles) | 20 |
Packaging | Carton |
Product Length (mm) | 6.6 |
Product Depth (mm) | 3.15 |
Product Height (mm) | 0.9 |
Mounting | Surface Mount |
本日発送
2 日後に発送
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Carton
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | FPC Connector |
Number of Contacts | 17 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.3 |
Body Orientation | Right Angle |
Contact Type | Dual Contact |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.2/Contact |
Maximum Voltage Rating | 50VAC|50VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Maximum Insertion Force | 0.13N |
Mating Cycle (Cycles) | 20 |
Packaging | Carton |
Product Length (mm) | 6.6 |
Product Depth (mm) | 3.15 |
Product Height (mm) | 0.9 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
제조업체