TDKB25620B1317K101Capacitor Film
Cap Film 310uF 1100V PUR 10%( 85 X 120mm) Stud Mount Screw Aluminum Cylindrical Can 0.0023 Ohm 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Power Electronic | |
310uF | |
10% | |
1100VDC | |
0.0023 | |
PUR | |
Power Electronic | |
Aluminum Cylindrical Can | |
Stud Mount | |
Screw | |
N/R | |
85 X 120 | |
N/R | |
-55 | |
85 | |
85 | |
N/R | |
N/R | |
120 | |
710 | |
N/R |
This power electronic B25620B1317K101 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 70 °C. The B25620B1317K101 part has a screw terminal termination style. This product is 120 mm tall with a diameter of 85 mm. It has a tolerance of 10%. Its capacitance value is 310uF.