TDKB32672L1153JCapacitor Film

Cap Film 0.015uF 1600V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200

Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This B32672L1153J plastic film capacitor from EPCOS is what you've been looking for. It can withstand a voltage of 1600 VDC|600VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.015uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32672L1153J polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep.

3,000 부품 : 오늘 배송

    Total$0.27Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2321+
      Manufacturer Lead Time:
      6 주
      Country Of origin:
      인도
      • In Stock: 3,000 부품
      • Price: $0.2671