고정 콘덴서
Capacitor Film
B32682A7332K - TDK
Video Transcript
Reduced Price
TDK
B32682A7332K
Capacitor Film
Cap Film 0.0033uF 1250V PP 10% (18 X 5 X 10.5mm) Radial Wound 15mm 110°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8532.25.00.40
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.0033uF
Tolerance
10%
Voltage
1250VDC|450VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 10.5
Package/Case
N/R
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Diameter (mm)
N/R
Product Length (mm)
18(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
10.5(Max)
Product Weight (g)
N/A
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
10.5(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Date Code:
1650+
Manufacturer Lead Time:
20 주
Country Of origin:
브라질
Price:
$0.5557
1000+
$0.5557
5000+
$0.5502