SAW Filters
B39152B4325P810 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39152B4325P810
SAW Filters
SAW Filter RF 1472MHz 1.8dB 50Ohm SMD 5 Pin QCS5M Automotive AEC-Q200
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
1472M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.8
Pass Band Ripple (dB)
1
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
QCS5M
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
16 주
Price:
$0.7220
5000+
$0.7220
10000+
$0.7153
15000+
$0.7085
20000+
$0.7018
25000+
$0.6950
30000+
$0.6882
40000+
$0.6815
50000+
$0.6747
100000+
$0.6679