RF ICs
RF Duplexers
B39781B7939P810 - TDK
Video Transcript
TDK
B39781B7939P810
RF Duplexers
RF Duplexer 746MHz to 756MHz 777MHz to 787MHz 9-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8529.90.22.00
Automotive
No
PPAP
No
Transmitter Band (MHz)
746 to 756
Receiver Band (MHz)
777 to 787
Minimum Transmitter to Antenna Attenuation (dB)
5
Minimum Antenna to Receiver Attenuation (dB)
5
Typical Transmitter Ripple (dB)
0.4
Typical Receiver Ripple (dB)
0.6
Maximum Input Power
30.5dBm
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.68
Package Width
2
Package Length
2.5
PCB changed
9
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
9
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: