유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8529.90.22.00 |
Automotive | Yes |
PPAP | Unknown |
Transmitter Band (MHz) | 817.6 to 848.37 |
Receiver Band (MHz) | 862.6 to 893.37 |
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 54 |
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 48 |
Minimum Transmitter to Antenna Attenuation (dB) | 44 |
Minimum Antenna to Receiver Attenuation (dB) | 45 |
Typical Transmitter Ripple (dB) | 1.3 |
Typical Receiver Ripple (dB) | 1.1 |
Maximum Input Power | 26.5dBm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 9 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 9 |