유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Miniature |
Actuator Style | Projected Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@24VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 300000 |
Operating Force (N) | 2.55 |
Actuator Color | Orange |
Actuator Length (mm) | 3 |
Number of Rows | 2 |
Row Spacing (mm) | 6.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 3.5 |
Terminal Pitch (mm) | 4.5 |
IP Rating | IP00 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bag |
Body Length (mm) | 6 |
Body Depth (mm) | 6 |
Body Height (mm) | 3.4 |
Product Weight (g) | 0.25 |
Product Depth (mm) | 7.7 |
Product Height (mm) | 7.3 |
Contact Plating | Gold |