์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Ultra-Small |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 200000 |
Operating Force (N) | 1.5 |
Actuator Length (mm) | 0.4 |
Number of Rows | 1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Length (mm) | 0.5 |
Terminal Pitch (mm) | 3.4 |
IP Rating | IP40 |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -25 |
Maximum Operating Temperature (ยฐC) | 70 |
Packaging | Tape and Reel |
Body Length (mm) | 3 |
Body Depth (mm) | 2.5 |
Body Height (mm) | 1.2 |
Product Weight (g) | 0.022 |
Product Length (mm) | 4 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 1.6 |
Contact Plating | Silver |