Tactile Switch
B3WN-6005 - Omron
Video Transcript
Omron
B3WN-6005
Switch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
2.55
Actuator Length (mm)
4
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
15.5
Terminal Pitch (mm)
5
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
8
Body Depth (mm)
8
Body Height (mm)
9
Product Weight (g)
0.7
Product Length (mm)
8
Product Depth (mm)
8
Product Height (mm)
13
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
31 주
Price:
$0.5104
1+
$0.5104
10000+
$0.5053