TDKB57164K0103J000Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4.7%/K | |
20 | |
15 to 40 | |
4300 | |
4300 to 4550 | |
±3% | |
-55 | |
125 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
450m | |
Temperature Measurement|Temperature Compensation | |
5 | |
6.5(Max) | |
Bulk | |
5.5(Max) | |
N/R | |
5(Max) | |
N/R | |
Radial | |
Through Hole |
This B57164K0103J000 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -55 °C to 155 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.