TDKB57164K0104J000Thermistors
Thermistor NTC 100K Ohm 5% 2-Pin Radial 4600K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
5%/K | |
20 | |
15 to 40 | |
4600 | |
>= 4550 | |
±3% | |
-55 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
450m | |
Temperature Measurement|Temperature Compensation | |
5 | |
6.5(Max) | |
Bulk | |
5.5(Max) | |
N/R | |
5(Max) | |
N/R | |
Radial | |
Through Hole |
Extract analog temperature information by implementing this B57164K0104J000 thermistor developed by EPCOS. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.