TDKB57421V2103J62Thermistors

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5

This B57421V2103J62 thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.

총 재고 수량 : 60,000 부품

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    미국
    Date Code:
    2137+
    Manufacturer Lead Time:
    12 주
    Country Of origin:
    크로아티아
    • Price: