TDKB57871S103F3Thermistors
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3920K >= -3.5 Bulk Automotive
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.21.00.10 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
4.3%/K | |
7.5 | |
5 to 15 | |
3920 | |
3850 to 4100 | |
±1% | |
10000 | |
6000 to 25000 | |
±1 | |
< ±2 | |
60m | |
Temperature Measurement | |
2.5 | |
7(Max) | |
Bulk | |
2.5(Max) | |
5.5(Max) | |
Radial | |
Through Hole |
This B57871S103F3 thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm tall with a diameter of 2.5(Max) mm.