TDKB57891M0222K000Thermistors
Thermistor NTC 2.2K Ohm 10% 2-Pin Radial 3900K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4.3%/K | |
12 | |
5 to 15 | |
3900 | |
3850 to 4100 | |
±3% | |
-55 | |
125 | |
2200 | |
1500 to 6000 | |
±10 | |
±10 to ±15 | |
200m | |
Temperature Measurement|Temperature Compensation | |
2.5 | |
6.5(Max) | |
Bulk | |
3.5(Max) | |
N/R | |
3.5(Max) | |
N/R | |
Radial | |
Through Hole |
This B57891M0222K000 thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.