유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | >= -3.5 |
Thermal Coefficient | 4.3%/K |
Thermal Time Constant (s) | 12 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3900 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±3% |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 2200 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Maximum Power Rating (W) | 200m |
Application | Temperature Measurement|Temperature Compensation |
Terminal Pitch (mm) | 2.5 |
Seated Plane Height (mm) | 6.5(Max) |
Packaging | Bulk |
Product Diameter (mm) | 3.5(Max) |
Product Length (mm) | N/R |
Product Depth (mm) | 3.5(Max) |
Product Height (mm) | N/R |
Construction | Radial |
Mounting | Through Hole |