Power Line Filters
B84111FM30 - TDK
Video Transcript
TDK
B84111FM30
Power Line Filters
Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Chassis Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.30.80.00
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
1.5
Number of Phases
1
Termination
Quick Connect
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
60.6
Product Depth (mm)
64
Product Height (mm)
26
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 40
Quote
Manufacturer Lead Time:
21 주
Price:
$17.470
1+
$17.470
80+
$16.593