Power Line Filters
B84143B600S24 - TDK
Video Transcript
TDK
B84143B600S24
Power Line Filters
Power Line Filter 50Hz/60Hz 600A 690VAC Threaded Stud Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.30.80.00
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
600
Maximum Voltage Rating
690VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Threaded Stud
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
470
Product Depth (mm)
260
Product Height (mm)
116
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
18 주
Price:
$1,423.97
1+
$1,423.97
5+
$1,385.42