TDKB88069X2271B502Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 1.5pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Limit the damage to a power transmission line or distribution system from overcurrent with this 3-electrode surge B88069X2271B502 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 12.2 mm long, 7.7 mm tall and 6 mm deep.