TDKB88069X3840T502Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
450 | |
550 | |
90 | |
20 | |
20 | |
10 | |
1.5 | |
2 | |
Axial | |
N/R | |
2 | |
Tape and Reel | |
6.05 | |
8 | |
8 | |
No | |
Through Hole |
Protect your power transmission line or distribution system with this 2-electrode surge B88069X3840T502 surge arrestor manufactured from EPCOS. Its maximum surge current is 25 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.