TDKB88069X4350C102Gas Discharge Tubes - GDTs

Gas Discharge Tubes 150VDC 20kADC 20AAC 1.5pF Solder Pad SMD

Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode B88069X4350C102 surge arrestor from EPCOS. Its maximum surge current is 20 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 20 mm long with a diameter of 7.6 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 주
    • Price: $1.8665
    1. 1+$1.8665
    2. 5000+$1.6670