유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8535.40.00.00 |
DC Sparkover Voltage Tolerance | ±20% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 2400 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 2500 |
Typical DC Sparkover Voltage @ 100V/s (V) | 2200 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 20 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Number of Electrodes | 2 |
Termination Style | N/A |
Terminal Pitch (mm) | N/R |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Product Length (mm) | 18.6 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | 8 |
Product Diameter (mm) | 11.8 |
Failsafe Protection | No |