TDKB88069X4911T902Gas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 5kADC 1pF Solder Pad SMD
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Tape and Reel |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode surge B88069X4911T902 surge arrestor from EPCOS. Its maximum surge current is 5 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4 mm long, 5.4 mm tall and 5.4 mm deep.