TDKB88069X5220T902Gas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
500 | |
600 | |
230 | |
5 | |
5 | |
1 | |
1 | |
2 | |
Solder Pad | |
2 | |
-40 | |
90 | |
Tape and Reel | |
5 | |
5.4 | |
5.4 | |
Yes | |
Surface Mount |
Help protect from internal surges from switching which this 2-electrode surge B88069X5220T902 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 5 mm long, 5.4 mm tall and 5.4 mm deep.