TDKB88069X880S102Gas Discharge Tubes - GDTs

Gas Discharge Tubes 150VDC 5kADC 1.5pF Axial Thru-Hole

Protect your power transmission line or distribution system with this 2-electrode B88069X880S102 surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.05 mm long with a diameter of 8 mm.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    11 주
    • Price: $0.8233
    1. 1+$0.8233
    2. 5000+$0.8151