STMicroelectronicsBAR46FILMRectifiers

Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAR46FILM rectifier from STMicroelectronics. Its maximum power dissipation is 230 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its maximum continuous forward current is 0.15 A.

Import TariffMay apply to this part if shipping to the United States

총 재고 수량 : 4,604 부품

    Total$0.15Price for 1

    • Service Fee  $7.00

      Date Code:
      1635+
      Manufacturer Lead Time:
      99 주
      Minimum Of :
      1
      Maximum Of:
      4604
      Country Of origin:
      중국
         
      • Price: $0.1530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      1635+
      Manufacturer Lead Time:
      99 주
      Country Of origin:
      중국
      • In Stock: 4,604 부품
      • Price: $0.1530