유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | LTB |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | Yes |
PPAP | Unknown |
Type | Switch |
Configuration | Dual Common Cathode |
Maximum Reverse Voltage (V) | 50 |
Maximum Reverse Leakage Current (uA) | 0.01 |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 1.2 |
Maximum Series Resistance @ Maximum IF (Ohm) | 1(Typ)@10mA |
Maximum Series Resistance @ Minimum IF (Ohm) | 2@5mA |
Maximum Diode Capacitance (pF) | 0.3@5V |
Maximum Power Dissipation (mW) | 250 |
Typical Carrier Life Time (us) | 0.075 |
Frequency Range | SHF |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
Pin Count | 3 |
Lead Shape | Gull-wing |