Infineon Technologies AGBAR6702VH6327XTSA1PIN Diodes
Diode PIN Attenuator/Switch 150V 200mA 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |
Use an attenuator and switch BAR6702VH6327XTSA1 PIN diode from Infineon Technologies to incorporate a password in your application. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.