50% Off

VishayBAT54C-E3-18Rectifiers

Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT54C-E3-18 rectifier from Vishay. Its maximum power dissipation is 230 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration.

A datasheet is only available for this product at this time.