Infineon Technologies AGBAT6406WH6327XTSA1Rectifiers
Diode Schottky Si 0.25A 3-Pin SOT-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
2@30V | |
Dual Common Anode | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-55 | |
150 | |
40 | |
0.25 | |
0.75@0.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT6406WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 0.8 A, while its maximum continuous forward current is 0.25 A. It is made in a dual common anode configuration.