Diotec Semiconductor AGBC547AGP BJT
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Ammo
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
45 | |
5 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
0.2@0.5mA@10mA|0.6@5mA@100mA | |
0.1 | |
110@2mA@5V | |
500 | |
-55 | |
150 | |
Ammo | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.6 |
Package Length | 4.6 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |