인기 검색어
NexperiaBCP56-16,115GP BJT
Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
100 | |
80 | |
5 | |
0.3 | |
150 | |
0.5@50mA@500mA | |
1 | |
100 | |
63@5mA@2V|100@150mA@2V|40@500mA@2V | |
1350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SC |
Supplier Package | SC-73 |
4 | |
Lead Shape | Gull-wing |