Micro Commercial ComponentsBCP69-16-TPGP BJT
Trans GP BJT PNP 20V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
32 | |
20 | |
5 | |
0.5@100mA@1A | |
1 | |
100@0.5A@1V|140@10mA@1.8V|50@5mA@10V|60@1A@1V | |
1000 | |
40(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |