NexperiaBCW29,215GP BJT
Trans GP BJT PNP 32V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
32 | |
32 | |
5 | |
0.72(Typ)@0.5mA@10mA|0.81(Typ)@2.5mA@50mA | |
0.3@0.5mA@10mA | |
0.1 | |
120@2mA@5V | |
250 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |