ROHM SemiconductorBD933N1G-CTRLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.15 | |
4.5 | |
42 | |
1.2@100mA|1.8@150mA | |
0.05%(Typ) | |
0.1%(Typ) | |
271.3°C/W | |
Over Current Protection|Thermal shutdown Protection|Under Voltage Lockout | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |