VishayBFC233860124Capacitor Film
Cap Film Suppression Y2 0.12uF 300VAC PP 20%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Interference Suppression | |
0.12uF | |
20% | |
300VAC | |
PP | |
AEC-Q200 Qualified | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
22.5 | |
Y2 | |
26 X 12 X 22 | |
Straight | |
-55 | |
105 | |
Loose | |
26(Max) | |
12(Max) | |
22(Max) | |
7.8 | |
0.8 | |
3.5 | |
22(Max) |
EDA / CAD Models |