VishayBFC237066152Capacitor Film
Cap Film 0.0015uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
DC Capacitor | |
0.0015uF | |
5% | |
220VAC|400VDC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5.08 | |
7.2 X 2.5 X 6.5 | |
-55 | |
105 | |
Ammo | |
7.2(Max) | |
2.5(Max) | |
6.5(Max) | |
0.18 | |
0.5 | |
6.5(Max) |
This BFC237066152 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. The BFC237066152 part has a radial termination style. Its capacitance value is 0.0015uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.
EDA / CAD Models |