유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector-Emitter Voltage (V) | 12 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 2 |
Maximum DC Collector Current (A) | 0.15 |
Maximum DC Collector Current Range (A) | 0.12 to 0.5 |
Maximum Emitter Cut-Off Current (nA) | 1000 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 8V/50mA |
Minimum DC Current Gain | 70@50mA@8V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Input Capacitance (pF) | 0.35 |
Typical Output Capacitance (pF) | 0.9 |
Maximum Power Dissipation (mW) | 700 |
Maximum Power 1dB Compression (dBm) | 19(Typ) |
Typical Power Gain (dB) | 23.5(Max) |
Maximum 3rd Order Intercept Point (dBm) | 32(Typ) |
Maximum Transition Frequency (MHz) | 7500(Typ) |
Maximum Noise Figure (dB) | 2.5(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
Pin Count | 4 |