유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | SiGe |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 2.9 |
Maximum Collector-Emitter Voltage (V) | 2.25 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum DC Collector Current (A) | 0.055 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 10000 |
Maximum Collector Cut-Off Current (nA) | 400 |
Operational Bias Conditions | 1.8V/15mA |
Minimum DC Current Gain | 230@1mA@1.8V |
Minimum DC Current Gain Range | 200 to 300 |
Typical Input Capacitance (pF) | 0.66 |
Typical Output Capacitance (pF) | 5.26 |
Maximum Power Dissipation (mW) | 125 |
Maximum Power 1dB Compression (dBm) | 7.5 |
Typical Power Gain (dB) | 25.5 |
Maximum 3rd Order Intercept Point (dBm) | 23(Typ) |
Maximum Noise Figure (dB) | 1.35(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.3(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Supplier Package | TSLP |
Pin Count | 3 |