유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Collector-Emitter Voltage Range (V) | 20 to 30 |
Maximum Emitter Base Voltage (V) | 4 |
Maximum DC Collector Current (A) | 0.025 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 100 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 40@7mA@10V |
Minimum DC Current Gain Range | 30 to 50 |
Maximum Junction Ambient Thermal Resistance | 625K/W |
Typical Output Capacitance (pF) | 1 |
Maximum Power Dissipation (mW) | 200 |
Maximum Transition Frequency (MHz) | 470 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 3 |