NXP SemiconductorsBFU520RRF BJT
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-143B |
4 |
This BFU520R RF amplifier from NXP Semiconductors offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.