NXP SemiconductorsBGA3015,115CATV Amplifiers
MMIC Amplifier CATV Amplifier 1006MHz Single-Element 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
-75dBc(Typ) | |
-60dBc(Typ) | |
5 | |
1006 | |
0.5(Typ) | |
24 | |
2.8(Typ)@1000MHz | |
28(Typ)@1000MHz | |
15(Typ)@1000MHz | |
4.75 | |
8.4 | |
5|8 | |
85@5V | |
-40 | |
85 | |
30 | |
132 NTSC | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Manage and amplify the signal for your cable television with this BGA3015,115 MMIC from NXP Semiconductors for a better TV experience. This device's minimum operating supply voltage of 4.75 V, while its maximum is 8.4 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.