NXP Semiconductors BGU8L1X RF Amplifiers
RF Amp Single LNA 960MHz 3.1V 6-Pin XSON T/R
제품 기술 사양
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
960 | |
14@943MHz | |
26(Typ)@943MHz | |
12(Typ)@943MHz | |
20(Typ)@943MHz | |
0.8@943MHz | |
3.1 | |
1.5 | |
3 | |
3.1 | |
6.6@2.8V | |
Single | |
55 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36(Max) mm |
Package Width | 0.7 mm |
Package Length | 1.1 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 | |
Lead Shape | No Lead |
Never loose GPS connection again by implementing this BGU8L1X LNA manufactured from NXP Semiconductors. Its maximum power dissipation is 55 mW. This GPS amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.