Samtec BKS-115-01-F-V-P-TR Connector Headers and PCB Receptacles
Conn Socket Strip SKT 15 POS 1mm Solder ST SMD TIGER CLAW™ T/R

Conn Socket Strip SKT 15 POS 1mm Solder ST SMD TIGER CLAW™ T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 15 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 2.8/Contact |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Packaging | Tape and Reel |
Product Length (mm) | 8.31 |
Product Depth (mm) | 5.59 |
Product Height (mm) | 2.21 |
Tradename | TIGER CLAW™ |
Mounting | Surface Mount |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Socket Strip SKT 15 POS 1mm Solder ST SMD TIGER CLAW™ T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 15 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 2.8/Contact |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Packaging | Tape and Reel |
Product Length (mm) | 8.31 |
Product Depth (mm) | 5.59 |
Product Height (mm) | 2.21 |
Tradename | TIGER CLAW™ |
Mounting | Surface Mount |
제조업체