RF Modules
Bluetooth
BL871E2H000R0I1000 - Telit Cinterion
Video Transcript
Telit Cinterion
BL871E2H000R0I1000
Bluetooth
Bluetooth v4.2 Dual Mode, Host Controller Interface 2.4GHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v4.2 (BLE)
Power Class
Class I
Maximum Data Rate (Mbps)
4
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-95
Interface Type
UART
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
4.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5
Package Width
9.7
Package Length
10.1
PCB changed
18
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
18
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 250
Quote
Manufacturer Lead Time:
20 주
Price:
$4.568
250+
$4.568