유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8525.60.10.50 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v5.2 (BLE) |
Processing Unit Type | Microcontroller |
Maximum Data Rate (Mbps) | 1(Typ) |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -88 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Standby Current (A) | 500n(Typ) |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) - 0.2 |
Package Width | 2.56 |
Package Length | 2.66 |
PCB changed | 34 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 34 |