ROHM Semiconductor BM2LE080FJ-CE2 Current Limit Switches
Current Limit SW 1-IN 1-OUT 3V to 5.5V 9A 8-Pin SOP-J T/R Automotive AEC-Q100

Current Limit SW 1-IN 1-OUT 3V to 5.5V 9A 8-Pin SOP-J T/R Automotive AEC-Q100
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Yes |
PPAP | Unknown |
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Output Current (A) | 9 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 5.5 |
Switch On Resistance (mOhm) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
Pin Count | 8 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Current Limit SW 1-IN 1-OUT 3V to 5.5V 9A 8-Pin SOP-J T/R Automotive AEC-Q100
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Yes |
PPAP | Unknown |
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Output Current (A) | 9 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 5.5 |
Switch On Resistance (mOhm) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
Pin Count | 8 |
A datasheet is only available for this product at this time.
제조업체