Speakers
BMS1511F-11C-08H3.5P LF - BeStar Technologies
Video Transcript
BeStar Technologies
BMS1511F-11C-08H3.5P LF
Speakers
Speakers 500±20%Hz 1W 82dBA 8Ohm Rectangular Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
500±20%
Sound Pressure (dBA)
82
Impedance (Ohm)
8
Rated Input Power (W)
0.5
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Solder Pad
Packaging
Tray
Product Weight (g)
1.7
Product Length (mm)
15
Product Depth (mm)
11
Product Height (mm)
3.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3600
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: