RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
he bq27x10EVM includes one bq27x10EVM circuit module, an EV2300 PC interface board for gas gauge evaluation, a USB cable, CD ROM including Windows™-based PC software and support documentation. The circuit module includes one bq27x10, a current sense resistor, and all other components onboard necessary to calculate remaining battery capacity and predict system run-time to empty. The circuit module connects directly across the cell in a battery. With the PC interface board and software, the user can read the bq27x10 data registers, program the on-chip configuration EEPROM, and evaluate the functions of the bq27x10 under different charge and discharge conditions.
Dev Kit Features
-Complete evaluation system for the bq27x10 battery gas gauge
-Populated circuit module for quick setup
-PC software and interface board for easy evaluation
-Software allows EEPROM programming and data logging for system analysisKit Includes
-bq27x10EVM circuit module with sense resistor
-PC interface board (EV2300 for USB interface)
-CD ROM including Windows-based PC software and support documentation
-USB cable
-Set of support documentationDev Kit Additional Information
Technical Document
http://download.siliconexpert.com/pdfs/2012/2/18/16/36/9/777/txn_/manual/slus707b.pdf