유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Fuel Gauge |
Battery Type | Li-Ion|Li-Pol |
Minimum Operating Supply Voltage (V) | 2.8 |
Maximum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 1.96 |
Package Length | 2.61 |
PCB changed | 15 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 15 |
Lead Shape | Ball |
Monitoring the state of your batteries has never been easier with this battery fuel gauge BQ27545YZFT-G1 charge controller from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 2.8 V and a maximum of 4.5 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C.